
Current-mode switching controller for DC/DC conversion. Features a maximum switching frequency of 500kHz and a single output. Operates with an input voltage range of 8V to 27.6V and a supply voltage of 14V. Offers an output voltage of 16.6V and an output current of 700mA. Packaged in a RoHS compliant SOIC-8 surface-mount package with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H).
Sign in to ask questions about the International Rectifier IRS25401SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS25401SPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 27.6V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 14.25V |
| Min Supply Voltage | 13.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 700mA |
| Output Current per Channel | 500mA |
| Output Voltage | 16.6V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Switching Frequency-Max | 500kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS25401SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
