
Surface mount LED current regulator IC, operating as a buck converter. Features a 500kHz switching frequency, 500mA maximum output current, and a 16.8V maximum output voltage. Input voltage range is 9V to 15.6V, with a supply voltage of 13.75V to 14.25V. Housed in a SOIC-8 package, this RoHS compliant component offers a maximum power dissipation of 625mW and operates between -25°C and 125°C.
Sign in to ask questions about the International Rectifier IRS2540SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2540SPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 15.6V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 625mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 14.25V |
| Min Supply Voltage | 13.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Frequency | 500 kHz |
| Operating Supply Voltage | 14V |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 16.8V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 30ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Switching Frequency-Max | 500kHz |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2540SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
