
Half bridge MOSFET driver, SOIC N package, featuring 260mA high-level and 180mA low-level output current. Operates with a supply voltage range of 9.5V to 13.5V and an input voltage range of 11.5V to 16.6V. Offers a maximum output current of 500mA per channel, with a maximum power dissipation of 1W. This surface mount component has a maximum operating temperature of 150°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRS2548DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2548DSPBF technical specifications.
| Package/Case | SOIC N |
| Height | 1.75mm |
| High Level Output Current | 260mA |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Low Level Output Current | 180mA |
| Max Input Voltage | 16.6V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 16.6V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Switching Frequency-Max | 46.5kHz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2548DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
