
The IRS2573DSPBF is a 6-channel power driver from International Rectifier, packaged in a surface mount SOIC-16 package. It operates over a temperature range of -40 to 125°C and accepts supply voltages between 9.5 and 16.6V. The device has an output current of 180mA and an operating supply current of 10mA. It is RoHS compliant and available in quantities of 25 in rail or tube packaging.
Sign in to ask questions about the International Rectifier IRS2573DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2573DSPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 240Hz |
| Max Frequency | 240Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Operating Supply Current | 10mA |
| Output Current | 180mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reference Voltage | 2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2573DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
