
The IRS2580DSTRPBF is a single-channel power MOSFET with a maximum supply voltage of 18V and a minimum supply voltage of 11V. It is packaged in a surface mount SOIC package with a length of 5mm. The device has a maximum output current of 260mA. It is available in a tape and reel packaging with 2500 units per package. The device is not compliant with Reach SVHC regulations.
Sign in to ask questions about the International Rectifier IRS2580DSTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2580DSTRPBF technical specifications.
| Package/Case | SOIC |
| Length | 5mm |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 260mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRS2580DSTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.