
Half bridge peripheral driver IC featuring two outputs, each capable of 200mA output current and up to 20V output voltage. Operates with a supply voltage range of 10V to 20V, and offers a maximum power dissipation of 625mW. This surface mount SOIC package component has a fall time of 80ns and propagation delay of 300ns, with operating temperatures from -40°C to 125°C.
International Rectifier IRS26072DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 20V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 300ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
