The IRS2607DSPBF is a dual gate driver IC from International Rectifier, featuring a maximum output current of 350mA and a maximum supply voltage of 20V. It is packaged in a SOIC package and is RoHS compliant. The IC operates over a temperature range of -40°C to 125°C and has a power dissipation of 625mW. The IRS2607DSPBF is suitable for use in power management applications.
Sign in to ask questions about the International Rectifier IRS2607DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2607DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 715ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2607DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
