
The IRS26310DJTRPBF is a 3-channel 6-output surface mount gate driver from International Rectifier. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 350mA. The device is packaged in a PLCC package and is available on a tape and reel. It is RoHS compliant and does not have radiation hardening. The IRS26310DJTRPBF has a propagation delay of 750ns and a fall time of 75ns, with a maximum power dissipation of 2W.
Sign in to ask questions about the International Rectifier IRS26310DJTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS26310DJTRPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 75ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 6 |
| Output Current | 350mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS26310DJTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
