Voltage-mode switching regulator IC, operating up to 500kHz, with an 18V supply voltage and 833mW power consumption. Features a wide operating temperature range from -40°C to 150°C. Packaged in an 8-pin SOIC (PDSO8, MS-012AA) and is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRS27952STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS27952STRPBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 18V |
| Power Consumption | 833mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS27952STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.