
The IRS2980STRPBF is a high side switch from International Rectifier, operating at a maximum supply voltage of 450V. It can handle an output current of up to 500mA per channel. The device is packaged in a SOIC package and is designed for surface mount applications. The IRS2980STRPBF is rated to operate over a temperature range of -55°C to 150°C. It is RoHS compliant and available in tape and reel packaging.
International Rectifier IRS2980STRPBF technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 260mA |
| Low Level Output Current | 180mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 450V |
| Output Current per Channel | 500mA |
| Output Voltage | 300mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
No datasheet is available for this part.
