Dual-channel CMOS peripheral driver, half-bridge based, for interface applications. Features a 6V to 20V supply voltage range and 2.3A output current capability, with a peak of 3.3A. Operates from -40°C to 125°C, packaged in a RoHS compliant SOIC-8 surface mount configuration. Includes 95ns propagation delay and 50ns turn-off delay.
Sign in to ask questions about the International Rectifier IRS4427STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS4427STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 55ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.3A |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 95ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 95ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS4427STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.