IC Fet Smart Sw 50V 11A TO-220AB
International Rectifier IRSF3010 technical specifications.
| Package/Case | TO-220-3 |
| Drain to Source Resistance | 80mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 70mR |
| Output Current per Channel | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.