IC Driver Lo Side 50V 7A TO220AB
International Rectifier IRSF3012 technical specifications.
| Package/Case | TO-220-3 |
| Drain to Source Resistance | 200mR |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Operating Supply Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.