
The IRSF3021 is a hot swap controller from International Rectifier, packaged in a TO-220-3 case suitable for through-hole mounting. It features a maximum output current of 10A and operates over a temperature range of -55°C to 150°C. The device has a drain to source resistance of 200mR and an on-state resistance of 155mR. The IRSF3021 is not RoHS compliant due to containing lead.
International Rectifier IRSF3021 technical specifications.
| Package/Case | TO-220-3 |
| Drain to Source Resistance | 200mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 155mR |
| Output Current per Channel | 5.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.