
Power Switch 4-Pin(3+Tab) SOT-223 T/R
International Rectifier IRSF3021LTR technical specifications.
| Package/Case | TO-261-4 |
| Drain to Source Resistance | 200mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 155mR |
| Operating Supply Voltage | 50V |
| Output Current per Channel | 5.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
