
The IRSF3031LTR is a hot swap controller from International Rectifier, designed for surface mount applications. It operates within a temperature range of -55°C to 150°C and can handle up to 50V of supply voltage. With an on-state resistance of 155mR and a drain to source resistance of 200mR, this controller is suitable for high-current applications. It is available in a TO-261-4 package, packaged in tape and reel quantities of 2500. However, it is not RoHS compliant due to the presence of lead.
International Rectifier IRSF3031LTR technical specifications.
| Package/Case | TO-261-4 |
| Drain to Source Resistance | 200mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 155mR |
| Operating Supply Voltage | 50V |
| Output Current per Channel | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
