
AC Motor Controller, 35A, PQMA37, QFN-37
Sign in to ask questions about the International Rectifier IRSM836-045MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRSM836-045MA technical specifications.
| Height | 0.95mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | PCB, Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Intelligent Power Module |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRSM836-045MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
