The IRSM836-045MATR is a surface mount motor driver IC from International Rectifier, featuring six drivers and three outputs. It operates over a temperature range of -40°C to 150°C and can handle up to 24W of power dissipation. The device is RoHS compliant and available in tape and reel packaging. With a maximum output current of 4A, this IC is suitable for various motor control applications.
Sign in to ask questions about the International Rectifier IRSM836-045MATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRSM836-045MATR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 24W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1500ns |
| Turn-On Delay Time | 1500ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRSM836-045MATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.