IC Reg Ldo 1.8V 1A 2-UTHINPAK
Checking distributor stock and pricing after the page loads.
International Rectifier IRU1010-18CPTR technical specifications.
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.