The IRU1010CD is a single linear voltage regulator with a dropout voltage of 1.1V and a maximum output current of 1A. It is packaged in a TO-252-3 surface mount package and is suitable for operation over a temperature range of 0°C to 150°C. The device is not RoHS compliant due to the presence of lead. It is available in quantities of 80 per rail/tube packaging.
International Rectifier IRU1010CD technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.