The IRU1010CPTR is a single linear voltage regulator with a dropout voltage of 1.1V and a maximum output current of 1A. It operates over a temperature range of 0°C to 150°C and is packaged in a surface mount configuration. The device is not RoHS compliant and contains lead, making it a non-compliant product. It is available in quantities of 2000 units, packaged in tape and reel format.
International Rectifier IRU1010CPTR technical specifications.
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.