The IRU1010CYTR is a single linear voltage regulator with a dropout voltage of 1.1V and an output current of 1A. It is packaged in a TO-261-4 surface mount package and has a maximum operating temperature of 150°C. The device is not RoHS compliant. It contains lead and is available in quantities of 2000 per reel. The regulator is suitable for use in applications where a stable 3.6V output is required.
International Rectifier IRU1010CYTR technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.