The IRU1030CM is a single linear voltage regulator with an output voltage of 3.3V and a maximum output current of 3A. It is packaged in a TO-263-4 surface mount package and has a maximum operating temperature of 150°C. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a stable 3.3V supply is required.
International Rectifier IRU1030CM technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.