The IRU1050CDTR is a single linear voltage regulator from International Rectifier with a dropout voltage of 1.1V. It is available in a TO-252-3 package and is suitable for surface mount applications. The device has a maximum operating temperature of 150°C and a minimum operating temperature of 0°C. It is not RoHS compliant due to the presence of lead.
International Rectifier IRU1050CDTR technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 5.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.