The IRU1050CP is a single-channel linear voltage regulator from International Rectifier. It has a dropout voltage of 1.1V and can handle an output current of up to 5A. The device is designed for surface mount applications and has a maximum operating temperature of 150°C. The IRU1050CP is not RoHS compliant due to the presence of lead. It is packaged in a rail/Tube format with 80 units per package.
International Rectifier IRU1050CP technical specifications.
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 5.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.