The IRU1117-18CSTR is a 1.8V linear voltage regulator with an output current of 800mA and a dropout voltage of 1.2V. It is packaged in a SOIC package and is designed for surface mount applications. The regulator operates over a temperature range of 0°C to 125°C. It is not RoHS compliant and contains lead, making it a non-lead-free device.
International Rectifier IRU1117-18CSTR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.