Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8
Sign in to ask questions about the International Rectifier IRU1117-25CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRU1117-25CS technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 2.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1117-25CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.