The IRU1117-33CP is a single linear voltage regulator with an output voltage of 3.3V and a maximum output current of 800mA. It has a dropout voltage of 1.2V and is suitable for surface mount applications. The device is rated for operation between 0°C and 125°C. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the International Rectifier IRU1117-33CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRU1117-33CP technical specifications.
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1117-33CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.