The IRU1117CYTR is a single linear voltage regulator with a dropout voltage of 1.2V and an output current of 800mA. It is packaged in a TO-261-4 surface mount package and is suitable for operation over a temperature range of 0°C to 150°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
International Rectifier IRU1117CYTR technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.