The IRU1150CMTR is a single linear voltage regulator from International Rectifier. It features a dropout voltage of 700mV and an output current of 4A. The device is packaged in a TO-263-6 surface mount package and is suitable for operation over a temperature range of 0°C to 125°C. The IRU1150CMTR is not RoHS compliant due to the presence of lead in the package.
International Rectifier IRU1150CMTR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 700mV |
| Lead Free | Contains Lead |
| Min Current Limit | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 4A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.