The IRU1150CSTR is a single linear voltage regulator with an output voltage of 5.5V and a maximum output current of 4A. It operates over a temperature range of 0°C to 125°C and is packaged in a surface mount SOIC package. The device is not RoHS compliant due to the presence of lead. It is available in quantities of 2500 per reel.
International Rectifier IRU1150CSTR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 700mV |
| Lead Free | Contains Lead |
| Min Current Limit | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 4A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.