4A Adj Ldo Linear Regulator in A SOIC 8-LEAD Package
International Rectifier IRU1150CSTRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 700mV |
| Lead Free | Lead Free |
| Min Current Limit | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 4A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.