IC Reg Ldo Adj 7.5A D2PAK
International Rectifier IRU1176CM technical specifications.
| Package/Case | TO-263-7 |
| Dropout Voltage | 375mV |
| Lead Free | Contains Lead |
| Min Current Limit | 7.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.