The IRU1176CMTR is a single linear voltage regulator with a dropout voltage of 375mV and an output current of 7.5A. It is packaged in a TO-263-7 surface mount package and is suitable for operation over a temperature range of 0°C to 125°C. The device is not RoHS compliant due to the presence of lead. It is available in quantities of 750 per reel.
International Rectifier IRU1176CMTR technical specifications.
| Package/Case | TO-263-7 |
| Dropout Voltage | 375mV |
| Lead Free | Contains Lead |
| Min Current Limit | 7.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Voltage | 5.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.