The IRU1176CPTR is a single linear voltage regulator from International Rectifier. It has a dropout voltage of 375mV and can supply up to 7.5A of output current. The device is designed for surface mount applications and operates over a temperature range of 0°C to 125°C. It is not RoHS compliant due to containing lead.
International Rectifier IRU1176CPTR technical specifications.
| Dropout Voltage | 375mV |
| Lead Free | Contains Lead |
| Min Current Limit | 7.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.