The IRU1205-30CLTRP is a single linear voltage regulator with a dropout voltage of 270mV and an output current of 300mA. It is packaged in a SOT-23-5 case and is suitable for surface mount applications. The device is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the International Rectifier IRU1205-30CLTRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRU1205-30CLTRP technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRU1205-30CLTRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.