The IRU1206-18CD is a single linear voltage regulator from International Rectifier. It is packaged in a TO-252-3 surface mount package and operates over a temperature range of 0°C to 125°C. The regulator has a dropout voltage of 500mV and a maximum output current of 1A. It is available in a rail/tube packaging with 75 units per package. Note that this device is not RoHS compliant.
International Rectifier IRU1206-18CD technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.