The IRU1206-18CDTR is a single linear voltage regulator from International Rectifier. It has a dropout voltage of 500mV and can handle a maximum output current of 1A. This surface mount device is packaged in a TO-252-3 case and is available in quantities of 2000. The IRU1206-18CDTR operates over a temperature range of 0°C to 125°C and is not RoHS compliant due to containing lead.
International Rectifier IRU1206-18CDTR technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.