The IRU1206-25CDTR is a single linear voltage regulator with an output voltage of 2.5V and a maximum output current of 1A. It has a dropout voltage of 500mV and is packaged in a TO-252-3 surface mount package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It operates over a temperature range of 0°C to 125°C.
International Rectifier IRU1206-25CDTR technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.