Fixed Positive LDO Regulator, 2.5V, 0.65V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN
Sign in to ask questions about the International Rectifier IRU1206-25CYTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRU1206-25CYTR technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU1206-25CYTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.