The IRU1208CSTRPBF is an 8-pin dual linear voltage regulator from International Rectifier. It has a minimum output voltage of 1.24V and a maximum output current of 1A. The device operates within a temperature range of 0°C to 125°C junction temperature maximum. It is packaged in a R-PDSO-G8 package type.
Sign in to ask questions about the International Rectifier IRU1208CSTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRU1208CSTRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier IRU1208CSTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.