The IRU1209CS is a single linear voltage regulator with a dropout voltage of 500mV and an output current of 1A. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 125°C. The IRU1209CS is not RoHS compliant.
International Rectifier IRU1209CS technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.