The IRU1209CSTRPBF is a single-output linear voltage regulator with an output current of 1A and an output voltage of 1.24V. It has an output voltage accuracy of 1% and operates over a temperature range of 0-135°C. The device is packaged in a surface-mount SOIC package and is available on tape and reel. It is a positive polarity regulator and is suitable for use in a variety of applications requiring a stable and efficient voltage source.
International Rectifier IRU1209CSTRPBF technical specifications.
| Package/Case | SOIC |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1.24V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
No datasheet is available for this part.