IC Conv Pentium II TO-263-5
International Rectifier IRU1261CMTR technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.