The IRU1261CPTR is a dual linear voltage regulator IC from International Rectifier, featuring a TO-252-6 package and surface mount design. It operates within a temperature range of 0 to 150°C and has a quiescent current of 5mA. This device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2000 units per package.
International Rectifier IRU1261CPTR technical specifications.
| Package/Case | TO-252-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.