The IRU3021MCW is a 4-channel DC/DC controller from International Rectifier. It features an output current of 20A and an output voltage of 5.5V. The device is packaged in SOIC and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The IRU3021MCW is not RoHS compliant.
International Rectifier IRU3021MCW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.