The IRU3021MCWTR is a 4-channel DC/DC controller from International Rectifier. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a surface mount SOIC package and is available in quantities of 1000. The IRU3021MCWTR is not RoHS compliant.
International Rectifier IRU3021MCWTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.