The IRU3027CW is a DC/DC controller from International Rectifier with a maximum output current of 20A and an output voltage of 1.85V. It is available in a SOIC package and is rated for operation between 0°C and 70°C. The device is not RoHS compliant and is packaged in a rail/Tube configuration with 27 units per package. It is a surface mount device.
International Rectifier IRU3027CW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 20A |
| Output Voltage | 1.85V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.