The IRU3033CS is a single-output DC/DC controller from International Rectifier, featuring a 3.5V output voltage and packaged in a SOIC case. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a quiescent current of 10mA and is available in a packaging quantity of 95 units, supplied in a rail/Tube packaging format.
International Rectifier IRU3033CS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.