8 PWM 400 KHz Sync Contr in a 8-Pin TSSOP package
International Rectifier IRU3037ACFPBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.